
The LM5070SD-50/NOPB is a Power Over Ethernet (PoE) controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum operating supply voltage of 75V and a maximum output power of 12.95W. The device is surface mount and packaged in a SON package. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LM5070SD-50/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5070SD-50/NOPB technical specifications.
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 75V |
| Output Power | 12.95W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5070SD-50/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.