
The LM5070SD-80/NOPB is a DC/DC controller from Texas Instruments with an 80% duty cycle and a maximum operating frequency of 1MHz. It is designed to operate within a temperature range of -40°C to 125°C and is available in a surface mount package. This device is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000 units. The LM5070SD-80/NOPB is a single-output device with an output power of 13W.
Texas Instruments LM5070SD-80/NOPB technical specifications.
| Duty Cycle | 80% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 13W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5070 |
| RoHS | Compliant |
No datasheet is available for this part.