
The LM5070SDX-50 is a DC/DC controller with a 50% duty cycle, capable of delivering up to 13W of output power. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5070SDX-50 technical specifications.
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 13W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5070 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.