The LM5070SDX-50/NOPB is a 50% duty cycle DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. This device is compliant with RoHS regulations and is packaged in tape and reel quantities of 4500. The LM5070SDX-50/NOPB is a lead-free product with a maximum operating frequency of 1MHz and an output power of 13W.
Sign in to ask questions about the Texas Instruments LM5070SDX-50/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5070SDX-50/NOPB technical specifications.
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 13W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5070 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5070SDX-50/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.