0.8A SWITCHING CONTROLLER, 665kHz SWITCHING FREQ-MAX, DSO16, 5 X 5 MM, LLP-16
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5070SDX-80 technical specifications.
| Duty Cycle | 80% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 13W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5070 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.