
IC POE CNTRL 1 CHANNEL 16WSON
Texas Instruments LM5070SDX-80/NOPB technical specifications.
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 13W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5070 |
| RoHS | Compliant |
No datasheet is available for this part.