Power Over Ethernet PD Controller 1.8V 60V 13W 16-Pin TSSOP
Texas Instruments LM5071MTX-80 /NOPB technical specifications.
| Standard Supported | IEEE802.3af |
| Maximum Input Voltage | 60V |
| Minimum Input Voltage | 1.8V |
| Maximum Output Power | 13W |
| Maximum Duty Cycle | 80(Typ)% |
| Maximum Oscillating Frequency | 200000(Typ)|580000(Typ)Hz |
| Maximum Current Limit | 390(Typ)mA |
| Type | PD Controller |
| Typical Inrush Current | 100mA |
| UVLO Turn-Off Threshold | 6.6V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.