
Surface mount DC/DC controller featuring a 645kHz switching frequency and a maximum output current of 800mA. This integrated circuit operates with an input voltage range of 9V to 70V and a supply voltage range of 8V to 15V. It offers a fixed output voltage of 1.25V and supports up to 25W of output power. The component is housed in a 16-pin HTSSOP package with dimensions of 5mm length and 0.9mm height, and operates within an ambient temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5072MH-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5072MH-50 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 645kHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 70V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 700mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5072MH-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
