
The LM5072MH-50/NOPB is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is available in a TSSOP package with dimensions of 5mm in length, 4.4mm in width, and 0.9mm in height. The device is RoHS compliant and has a maximum power dissipation of 12.95W. It can handle a maximum supply voltage of 15V and a minimum supply voltage of 8V, with an operating supply current of 2mA.
Sign in to ask questions about the Texas Instruments LM5072MH-50/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5072MH-50/NOPB technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5072MH-50/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.