0.8A SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5072MH-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5072MH-80 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 645kHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Mount | Surface Mount |
| Nominal Supply Current | 700mA |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Output Power | 25W |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5072MH-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.