
The LM5072MH-80/NOPB is a Power Over Ethernet (PoE) controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a bandwidth of 3MHz and is packaged in a 92-unit HTSSOP. The device is compliant with RoHS regulations and is designed for surface mount applications. With a maximum power dissipation of 12.95W and an output power of 25W, this controller is suitable for high-power applications.
Sign in to ask questions about the Texas Instruments LM5072MH-80/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5072MH-80/NOPB technical specifications.
| Bandwidth | 3MHz |
| Package/Case | HTSSOP |
| Depth | 4.4mm |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Output Power | 25W |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5072MH-80/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.