
The LM5072MHX-50 is a single-channel DC/DC controller from Texas Instruments with a TSSOP package and surface mount capabilities. It operates within a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 15V. The device is available in a tape and reel packaging with 2500 units per package. The LM5072MHX-50 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5072MHX-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5072MHX-50 technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 25W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5072MHX-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
