The LM5072MHX-50/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 12.95W. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It can supply up to 25W of output power and has an operating supply current of 2mA.
Sign in to ask questions about the Texas Instruments LM5072MHX-50/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5072MHX-50/NOPB technical specifications.
| Package/Case | HTSSOP |
| Depth | 4.4mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Output Power | 25W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5072MHX-50/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.