The LM5072MHX-80 is a power over Ethernet controller supporting IEEE802.3af standards. It operates within a temperature range of -40°C to 125°C and is available in a 16-pin HTSSOP EP package. The device features a maximum input voltage of 70V and a maximum output power of 25W. It also includes a maximum current limit of 440mA and a typical inrush current of 150mA. The controller is programmable and has a UVLO turn-off threshold of 6.2V.
Texas Instruments LM5072MHX-80 /NOPB technical specifications.
| Standard Supported | IEEE802.3af |
| Maximum Input Voltage | 70V |
| Minimum Input Voltage | 9V |
| Maximum Output Power | 25W |
| Maximum Duty Cycle | 80(Typ)% |
| Maximum Oscillating Frequency | 200000(Typ)|580000(Typ)Hz |
| Maximum Current Limit | 440(Typ)mA |
| Type | PD Controller |
| Typical Inrush Current | 150mA |
| UVLO Turn-Off Threshold | 6.2V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | HTSSOP EP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.