The LM5073MH is a surface mount power management IC with a maximum input voltage of 70V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 125°C and is available in a 5mm HTSSOP package. The device is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5073MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5073MH technical specifications.
| Package/Case | HTSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 70V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 25W |
| Output Voltage | 100V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5073MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
