
The LM5073MHX/NOPB is a surface mount power management IC from Texas Instruments, packaged in a 5mm long HTSSOP. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in quantities of 2500 per reel, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments LM5073MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5073MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 25W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5073 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5073MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
