
The LM5080MM/NOPB is a surface mount IC packaged in a 0.86mm high MSOP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 14V. The device consumes 3.7mA of operating supply current. It is RoHS compliant and available in quantities of 1000 per reel. The LM5080MM/NOPB is not radiation hardened and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5080MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5080MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5080 |
| Supply Current | 3.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5080MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.