
Constant On-Time Non-Synchronous PFET Buck Controller with 4.5V to 75V input voltage range. Features a 1MHz maximum switching frequency, 100% maximum duty cycle, and 1.75A output current capability. Operates from -40°C to 125°C in a 8-VSSOP package, suitable for surface mount applications. This single-channel, positive output voltage controller offers 1.3mA quiescent current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5085MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5085MM/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Configuration | Positive |
| Output Current | 1.75A |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5085MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
