
Constant On-Time Non-Synchronous PFET Buck Controller with a wide 4.5V to 75V input voltage range. Features a 1MHz switching frequency and a maximum output current of 1.75A. This surface mountable component offers a 100% maximum duty cycle and operates across a -40°C to 125°C temperature range. Packaged in an 8-VSSOP (MSOP) for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5085MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5085MME/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.75A |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.75A |
| Output Voltage | 75V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 970um |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5085MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
