
1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8
Texas Instruments LM5085MY technical specifications.
| Package/Case | MSOP |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5085MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
