
Single-output DC/DC step-down controller for power management. Features a maximum switching frequency of 1MHz and a maximum output current of 10A. Operates with input voltages from 4.5V to 75V, delivering adjustable output voltages from 1.25V up to 75V. Surface-mount HVSSOP package with a 100% duty cycle capability. Designed for lead-free and RoHS compliant applications.
Texas Instruments LM5085MY/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Output Voltage | 75V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5085MY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
