
The LM5085MYE is a DC/DC controller from Texas Instruments with a maximum input voltage of 75V and a maximum operating temperature of 125°C. It has a maximum output current of 500mA and a maximum output voltage of 75V. The device is packaged in an MSOP-8 package and is suitable for use in applications requiring high power density and efficiency. The LM5085MYE is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5085MYE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Input Voltage | 75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5085MYE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
