
The LM5085MYX/NOPB is a PowerWise DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a single channel with a maximum operating frequency of 1MHz and a maximum duty cycle of 100%. The device is RoHS compliant and is available in a lead-free MSOP-8 package, suitable for surface mount applications.
Texas Instruments LM5085MYX/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1.75A |
| Output Voltage | 75V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5085MYX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
