
Single-output step-down DC/DC controller and regulator, operating from 4.5V to 75V input, with an output voltage range of 1.25V to 75V and a typical output current of 1.75A. Features a maximum switching frequency of 1000kHz and operates within a temperature range of -40°C to 125°C. Housed in an 8-pin HVSSOP EP package with gull-wing leads, this surface-mount component utilizes a lead-frame SMT basic package type. The compact plastic package measures 3.1mm x 3.1mm x 0.95mm with a 0.65mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5085QMYE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5085QMYE/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 1.25 to 75V |
| Typical Output Current | 1.75A |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 75V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 75V |
| Maximum Supply Current | 1.3(Typ)mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5085QMYE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.