
Automotive-grade DC/DC controller for single-output step-down power conversion. Features a maximum switching frequency of 1000 kHz, supporting output voltages from 1.25V to 75V with a typical output current of 1.75A. Operates within a 4.5V to 75V input voltage range and a -40°C to 125°C temperature range. Housed in an 8-pin HVSSOP EP surface-mount package with gull-wing leads and a 0.65mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5085QMYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5085QMYX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 1.25 to 75V |
| Typical Output Current | 1.75A |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 75V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 75V |
| Maximum Supply Current | 1.3(Typ)mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5085QMYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.