
Constant On-Time Non-Synchronous PFET Buck Controller, designed for power management. Features a wide 4.5-75V input voltage range and a maximum operating temperature of 125°C. Supports a single positive output with a maximum output voltage of 75V and 1.75A output current. Operates at up to 1MHz with a 100% maximum duty cycle. This surface mount component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5085SD/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 1.75A |
| Output Voltage | 75V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
