
The LM5085SDX/NOPB is a PowerWise DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and can supply up to 1.75A of current. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and lead free.
Texas Instruments LM5085SDX/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 1.75A |
| Output Voltage | 75V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5085SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
