Texas Instruments LM5088MH-1 technical specifications.
| Package/Case | TSSOP |
| Output Current | 10A |
| Packaging | Rail/Tube |
| Quiescent Current | 3.8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5088MH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.