
Current mode non-synchronous buck controller with a wide input voltage range of 4.5V to 75V. Features a maximum output voltage of 70V and a maximum output current of 10A. Operates with a maximum switching frequency of 1MHz and a maximum duty cycle of 94%. Packaged in a 16-HTSSOP, this surface mount component offers a broad operating temperature range from -40°C to 125°C.
Texas Instruments LM5088MH-2/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 97% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 94% |
| Max Frequency | 1MHz |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.205V |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 8.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5088MH-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
