The LM5088MHX-2 is a 16-pin TSSOP-16 packaged DC/DC controller IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum input voltage of 75V and a minimum input voltage of 4.5V. The device is designed for automotive applications and has a dual terminal position. It measures 4.4mm in width and 6.5mm in length, with a pin count of 16 and a single function.
Texas Instruments LM5088MHX-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5088MHX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.