
Wide Vin DC/DC buck controller with current mode operation. Features a 4.5V to 75V input voltage range and a maximum output voltage of 70V, supporting up to 10A output current. Operates with a maximum switching frequency of 1MHz and a maximum duty cycle of 94%. Designed for surface mount applications in a 16-HTSSOP package, with an operating temperature range of -40°C to 125°C. This lead-free, RoHS compliant component offers a quiescent current of 3.8mA.
Texas Instruments LM5088MHX-2/NOPB technical specifications.
| Duty Cycle | 97% |
| Lead Free | Lead Free |
| Max Duty Cycle | 94% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 10A |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5088MHX-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
