
The LM5088QMH-1/NOPB is a 1-phase DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a positive output configuration and can handle an output current of up to 7A. The device is packaged in HTSSOP and is RoHS compliant. It operates at a maximum frequency of 1MHz and has a maximum duty cycle of 50%. The LM5088QMH-1/NOPB is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5088QMH-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5088QMH-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 7A |
| Output Voltage | 1.205V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5088QMH-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
