
Texas Instruments LM5088QMH-2/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5088QMH-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.