The LM5088QMHX-2/NOPB is a 70V 10A DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and has a maximum operating temperature of 125°C. The device is packaged in a lead-free HTSSOP package and is RoHS compliant. It can be mounted using a surface mount technique and is available in a tape and reel packaging format.
Texas Instruments LM5088QMHX-2/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 10A |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5088-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5088QMHX-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.