
The LM50BIM3 temperature sensor is a surface-mount device with a SOT-23-3 package. It operates on a supply voltage between 4.5V and 10V, with a quiescent current of 130uA. The sensor provides an output voltage of 12.6V and an output current of 10mA. The LM50BIM3 is rated for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM50BIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM50BIM3 technical specifications.
| Package/Case | SOT-23-3 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 12.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 130uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM50BIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
