Temp Sensor Analog 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LM50BIM3HALF technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 10V |
| Sensor Gain | 10.3mV/°C(Max) |
| Accuracy | ±2°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.