
Analog voltage output temperature sensor with ±2°C accuracy and 10mV/°C gain. Operates from a 4.5V to 10V supply, featuring a wide temperature range of -40°C to 125°C. This surface mount component is housed in a compact SOT-23 package, measuring 2.92mm x 1.3mm x 1.22mm. Delivers an output voltage up to 12.6V with a typical supply current of 130µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM50CIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM50CIM3 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.22mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 12.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 130uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM50CIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
