
Analog output temperature sensor with ±2°C accuracy and 10mV/°C gain. Operates from a 4.5V to 10V supply, featuring a wide temperature range of -40°C to 125°C. This surface-mount component is housed in a compact SOT-23 package, measuring 2.92mm x 1.3mm x 0.93mm. It offers an analog voltage output and a quiescent current of 130µA, with a supply current of 180µA.
Texas Instruments LM50CIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 12.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM50CIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
