The LM50CIM3HALF is a 3-pin temperature sensor from Texas Instruments with a maximum operating temperature range of -40°C to 125°C and an accuracy of ±3°C. It features an analog output type and a sensor gain of 10.3mV/°C. The device operates on a supply voltage range of 4.5V to 10V and is packaged in a SOT-23 package.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM50CIM3HALF technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 10V |
| Sensor Gain | 10.3mV/°C(Max) |
| Accuracy | ±3°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.