
±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 150
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM50CIM3X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM50CIM3X technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.22mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM50CIM3X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
