
This high-voltage gate driver drives independent high-side and low-side N-channel MOSFETs in synchronous buck and half-bridge topologies. It operates from a 9 V to 14 V supply, supports up to 100 V bootstrap supply voltage, and provides 3 A peak output current with a typical 25 ns propagation delay. CMOS logic inputs, 8 V typical undervoltage lockout, and 0.01 mA quiescent current support efficient control. The device is rated for operation from -40°C to 125°C and is offered across 8-pin SOIC and HSOIC packages and a 10-pin WSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bootstrap supply voltage (max) | 100V |
| Power switch | MOSFET |
| Input supply voltage (min) | 9V |
| Input supply voltage (max) | 14V |
| Peak output current | 3A |
| Operating temperature range | -40 to 125°C |
| Undervoltage lockout (typ) | 8V |
| Rating | Catalog |
| Propagation delay time | 0.025µs |
| Rise time | 10ns |
| Fall time | 10ns |
| Quiescent current | 0.01mA |
| Input threshold | CMOS |
| Channel input logic | CMOS |
| Switch node voltage | -1V |
| Driver configuration | Dual, Independent |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LM5100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
