
Dual 3A MOSFET gate driver for half-bridge configurations. Features independent channels with 1ns turn-on and turn-off delay times, 20ns propagation delay, and 260ns fall time. Operates from a 9V to 14V supply voltage, delivering up to 18.3V output voltage. Surface mountable in a SOIC-8 package, this integrated circuit offers a maximum output current of 3A per channel.
Texas Instruments LM5100AM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 260ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 18.3V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 118.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5100AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
