
High-performance half-bridge gate driver IC featuring independent channels and 3A maximum output current. Operates with a supply voltage range of 9V to 14V, offering 8V UVLO protection. Delivers fast switching with a 20ns propagation delay and 1ns turn-on/off delay times. Surface-mount SOIC package suitable for operation from -40°C to 125°C. RoHS compliant with CMOS inputs.
Sign in to ask questions about the Texas Instruments LM5100AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100AM/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 260ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
