
8-pin HSOP EP surface mount gate driver with 3A peak output current, featuring independent high and low side drivers for half-bridge configurations. This non-inverting driver supports CMOS input logic and operates from a 9V to 14V supply. It offers typical turn-on and turn-off delay times of 1ns, with maximum rise and fall times of 430ns and 260ns respectively. The plastic package measures 5mm x 4mm x 1.55mm with a 1.27mm pin pitch, suitable for operation between -40°C and 125°C.
Texas Instruments LM5100AMR/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HSOP EP |
| Package Description | Heat Sinked Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 3(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 14V |
| Input Logic Compatibility | CMOS |
| Maximum Rise Time | 430(Typ)ns |
| Maximum Fall Time | 260(Typ)ns |
| Maximum Turn-On Delay Time | 1(Typ)ns |
| Maximum Turn-Off Delay Time | 1(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Independent |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5100AMR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.