The LM5100AMRX is a half bridge based MOSFET driver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device features 8 terminals and is packaged in an 8-pin R-PDSO-G8 package. It is a single-function IC with a pin count of 8 and a width and length of 3.9mm and 4.9mm, respectively.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5100AMRX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.