
2-output, 3A peak current gate driver for half-bridge applications. Features independent high and low side control with non-inverting configuration. Operates from a 9V to 14V supply, compatible with CMOS logic. Packaged in an 8-pin HSOP EP with gull-wing leads for surface mounting, offering a 1.27mm pin pitch. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM5100AMRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100AMRX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HSOP EP |
| Package Description | Heat Sinked Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 3(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 14V |
| Input Logic Compatibility | CMOS |
| Maximum Rise Time | 430(Typ)ns |
| Maximum Fall Time | 260(Typ)ns |
| Maximum Turn-On Delay Time | 1(Typ)ns |
| Maximum Turn-Off Delay Time | 1(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Independent |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5100AMRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.