The LM5100AMX is a dual gate driver IC with a maximum output current of 3A and a maximum supply voltage of 14V. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device has a propagation delay of 20ns and a turn-on delay time of 1ns. The LM5100AMX is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5100AMX technical specifications.
| Package/Case | SOIC |
| Fall Time | 260ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
