
The LM5100AMX/NOPB is a dual 3A gate driver IC with independent channels, operating over a temperature range of -40°C to 125°C. It features a propagation delay of 20ns and a quiescent current of 200uA. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5100AMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100AMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Channel Type | Independent |
| Fall Time | 260ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100AMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
