Texas Instruments LM5100ASD technical specifications.
| Channel Type | Independent |
| Fall Time | 260ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 118V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5100ASD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.