
High-performance, 3A, 100V half-bridge gate driver IC featuring independent channels and CMOS inputs. Delivers a 20ns propagation delay with 1ns turn-on and turn-off delay times. Operates from a 9V to 14V supply voltage with 8V UVLO protection. Surface mountable in a 10-WSON package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5100ASD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100ASD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 260ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100ASD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
